Cirrus Logic CS4207-CNZR/C1 technical specifications.
| Package/Case | WQFN |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Jedec | MO-220WJJE |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic CS4207-CNZR/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.