
The CS4220-KSZ is a specialized IC with two A/D converters and two D/A converters. It operates over a temperature range of -10°C to 70°C and is RoHS compliant. The device is available in a surface mount SSOP package with a tin, matte contact plating. It supports I2C, SPI, and serial interfaces.
Sign in to ask questions about the Cirrus Logic CS4220-KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4220-KSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4220-KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
