
IC CODEC AUDIO SERIAL 28SSOP
Sign in to ask questions about the Cirrus Logic CS4220-KSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4220-KSZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4220-KSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.