
The CS4221-KS is a dual 24-bit I2C/SPI bridge IC with two A/D converters and two D/A converters. It operates from a 5V supply voltage and is packaged in a SSOP package. The IC is specified to operate over a temperature range of -10°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cirrus Logic CS4221-KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4221-KS technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Series | CS4221 |
| Signal to Noise Ratio (SNR) | 105dB |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS4221-KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
