
The CS4223-DSZ is a dual 24-bit I2C/SPI bridge CODEC with a sampling rate of 48KS/s and a signal to noise ratio of 110dB. It operates from a 5V supply voltage and is packaged in a surface mount SSOP package. The device is suitable for use in applications requiring high-resolution audio conversion. It has a temperature range of -40°C to 85°C and is compliant with standard industrial operating conditions.
Cirrus Logic CS4223-DSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Resolution | 24b |
| Sampling Rate | 48KS/s |
| Series | CS4223 |
| Signal to Noise Ratio (SNR) | 110dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4223-DSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
