
Interface - CODECs 24-Bit 105dB Ster Cod w/o Vol. Con.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4223-KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4223-KS technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | CS4223 |
| Signal to Noise Ratio (SNR) | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS4223-KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
