
Interface - CODECs 24-Bit 105dB Ster Cod w/o Vol. Con.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS4223-KSR technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | CS4223 |
| Signal to Noise Ratio (SNR) | 110dB |
| RoHS | Not Compliant |
