
Cirrus Logic CS4223-KSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Tray |
| Resolution | 24b |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4223-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
