
The CS4228A-KSZ is a 24-bit, 3-channel I2C/SPI bridge CODEC from Cirrus Logic. It operates over a temperature range of -10°C to 70°C and is RoHS compliant. The device features a sampling rate of 100KS/s and a signal-to-noise ratio of 90dB. It is packaged in a surface-mount SSOP package.
Sign in to ask questions about the Cirrus Logic CS4228A-KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4228A-KSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of D/A Converters | 6 |
| Package Quantity | 47 |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4228A-KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
