
Cirrus Logic CS42324-CQZ technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42324-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.