
The CS42416-DQZ is a 24-bit 6-channel dual ADC/DAC I2C/SPI bridge IC from Cirrus Logic. It operates over a temperature range of -40°C to 85°C and is available in a 64-pin LQFP package. This IC is RoHS compliant and suitable for surface mount applications. It features a sampling rate of 192KS/s and a resolution of 24 bits. The CS42416-DQZ is a specialized IC designed for consumer applications.
Sign in to ask questions about the Cirrus Logic CS42416-DQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42416-DQZ technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42416-DQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.