
The CS42418-CQZR is a specialized IC from Cirrus Logic, featuring dual UARTs with 64-B FIFOs and SPI interfaces up to 33 Mbps. It is RoHS compliant and suitable for surface mount applications. Operating temperatures range from -10°C to 70°C, and the device is packaged in LQFP-64 with a tape and reel quantity of 1000 units.
Cirrus Logic CS42418-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42418-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
