The CS42418-DQ is a specialized IC from Cirrus Logic, featuring 64 terminals and a quad flatpack package. It operates within an industrial temperature range of -40°C to 85°C, and is supplied with a voltage between 4.75V and 5.25V. This IC has a single function and a pin count of 64, with a package size of 10mm by 10mm.
Cirrus Logic CS42418-DQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS42418-DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.