
The CS42418-DQZ is a 24-bit 8-channel dual analog-to-digital converter IC with 2 digital-to-analog converters, supporting I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and is available in a 64-pin LQFP package. The device is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Cirrus Logic CS42418-DQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42418-DQZ technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42418-DQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
