
The CS42418-DQZR is a specialized IC with two 24-bit analog-to-digital converters and eight digital-to-analog converters. It supports I2C and SPI interfaces and operates over a temperature range of -40°C to 85°C. The device is packaged in a 64-pin LQFP and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Cirrus Logic CS42418-DQZR technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42418-DQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
