
The CS42426-DQZ is a 24-bit 6-channel dual A/D and 6-D/A converter from Cirrus Logic. It operates over a temperature range of -40°C to 85°C and is available in a surface mount LQFP64 package. This IC supports I2C, SPI, and serial interfaces and has a sampling rate of 192KS/s. It is RoHS compliant and available in a tray packaging quantity of 160 units.
Sign in to ask questions about the Cirrus Logic CS42426-DQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42426-DQZ technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42426-DQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.