
Consumer Circuit, CMOS, PQFP64, LEAD FREE, MS-026, LQFP-64
Sign in to ask questions about the Cirrus Logic CS42428-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42428-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42428-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.