
The CS42428-DQZ is a 24-bit 8-channel dual analog-to-digital converter (ADC) I2C/SPI bridge from Cirrus Logic. It operates over a temperature range of -40°C to 85°C and is packaged in a 64-pin LQFP. The device is RoHS compliant and suitable for surface mount applications. It features a sampling rate of 192 kilosamples per second and is designed for general-purpose use.
Cirrus Logic CS42428-DQZ technical specifications.
| Package/Case | LQFP |
| Interface | Serial, I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.