
The CS42435-DMZR is a 24-bit general purpose IC with 4 A/D converters and 8 D/A converters. It supports I2C and SPI interfaces and is packaged in a QFP52 package. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Cirrus Logic CS42435-DMZR technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42435-DMZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.