
The CS42436-CMZ is a 24-bit, 6-channel analog-to-digital and digital-to-analog converter from Cirrus Logic. It operates at a maximum frequency of 192kHz and a sampling rate of 192KS/s. The device is packaged in a QFP52 package and is suitable for surface mount applications. The CS42436-CMZ is RoHS compliant and has a temperature range of -10°C to 70°C.
Cirrus Logic CS42436-CMZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Frequency | 192kHz |
| Interface | Serial, I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Bits | 24 |
| Number of D/A Converters | 6 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42436-CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
