
The CS42438-CMZ is a 24-bit 8-channel QFP-52 IC that operates at a frequency of 192kHz. It supports I2C and SPI interfaces and is packaged in a lead-free QFP-52 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for surface mount applications and is available in a tray packaging format with 96 units per package.
Cirrus Logic CS42438-CMZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Frequency | 192kHz |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42438-CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
