
Consumer Circuit, CMOS, 6 X 6 MM, MO-220, QFN-40
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4244-DNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | Serial, I2C, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4244-DNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
