
The CS4244-DNZR is a 24-bit 4-channel analog-to-digital converter and digital-to-analog converter IC from Cirrus Logic. It features a serial interface and is packaged in a QFN package. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging with 4000 units per package.
Cirrus Logic CS4244-DNZR technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4244-DNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
