
High-performance consumer audio codec featuring 24-bit resolution and a 192KS/s sampling rate. This integrated circuit offers 6 Analog-to-Digital converters and 8 Digital-to-Analog converters, supporting Serial, I2C, and SPI interfaces. Operating within a wide temperature range of -40°C to 105°C, it utilizes a 64-pin LQFP package with tin, matte contact plating for reliable surface mounting. The device operates from a supply voltage of 1.71V to 5.25V and has a low supply current of 10mA.
Sign in to ask questions about the Cirrus Logic CS42448-DQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42448-DQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of D/A Converters | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42448-DQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
