
Cirrus Logic CS4245-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 41mA |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4245-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
