
Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64
Cirrus Logic CS42516-DQZ technical specifications.
| Package/Case | LQFP |
| Frequency | 192kHz |
| Interface | Serial, I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42516-DQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
