
The CS42518-CQZ is a 24-bit 8-channel I2C/SPI bridge from Cirrus Logic. It operates within a temperature range of -10°C to 70°C and is supplied with a voltage between 3.13V and 5.25V. The device is lead-free and RoHS compliant, and is packaged in a 64-pin LQFP package for surface mount applications.
Cirrus Logic CS42518-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42518-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
