
The CS42518-DQZR is a specialized IC from Cirrus Logic, featuring two 24-bit analog-to-digital converters and eight digital-to-analog converters. It supports I2C and SPI interfaces and is packaged in a 64-pin LQFP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS42518-DQZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42518-DQZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
