
The CS42528-CQZ is a dual 24-bit analog-to-digital and digital-to-analog converter IC with 8 channels each. It operates from a 5.25V supply voltage and consumes up to 85mA of current. The device is packaged in a 160-pin LQFP package and is RoHS compliant. It features I2C and SPI interfaces and is suitable for surface mount applications. The CS42528-CQZ is rated for operation between -10°C and 70°C.
Sign in to ask questions about the Cirrus Logic CS42528-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42528-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42528-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.