
The CS42528-DQZR is a specialized IC with two 24-bit analog-to-digital converters and eight digital-to-analog converters. It supports I2C and SPI interfaces and operates over a temperature range of -40°C to 85°C. The device is packaged in a 1000-unit LQFP package and is suitable for surface mount applications. The CS42528-DQZR is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |