
Consumer Circuit, 5 X 5 MM, LEAD FREE, MO-220, QFN-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4265-CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Frequency | 192GHz |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4265-CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
