
24-bit stereo audio codec, featuring 192kHz sample rate and 10Hz bandwidth. This integrated circuit offers serial, I2C, and SPI interfaces, with one A/D and one D/A converter. Packaged in a lead-free TSSOP-24 (4.4mm width, 7.8mm length, 0.9mm height) with tin, matte contact plating, it operates from 3.1V to 5.25V supply voltage. Suitable for surface mount applications, it has a maximum operating temperature of 70°C.
Cirrus Logic CS4270-CZZ technical specifications.
| Bandwidth | 10Hz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Supply Current | 31mA |
| Termination | SMD/SMT |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4270-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
