
Cirrus Logic CS4271-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4271-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
