
24-bit stereo audio codec IC featuring 114dB SNR and 192kHz sample rate. Supports I2C, SPI, Serial, and I2S interfaces. Operates with supply voltages from 2.37V to 5.25V and a temperature range of -10°C to 70°C. Packaged in a lead-free, 28-pin TSSOP (4.4mm width) for surface mount applications. Includes 2 A/D and 2 D/A converters.
Sign in to ask questions about the Cirrus Logic CS4272-CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4272-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Interface | I2C, SPI, Serial, I2S |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4272-CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
