
Consumer Circuit, PQFP48, 9 X 9 MM, 1.4 MM HEIGHT, LEAD FREE, TQFP-48
Sign in to ask questions about the Cirrus Logic CS4299-BQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4299-BQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 48GHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | SoundFusion™ |
| Signal to Noise Ratio (SNR) | 70dB |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4299-BQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
