
Cirrus Logic CS4299-BQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| Sampling Rate | 48KS/s |
| Series | SoundFusion™ |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4299-BQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
