
The CS4299-JQZR is a surface mount LQFP packaged IC with a serial interface, operating between 0°C and 70°C. It features a 20-bit resolution and a sampling rate of 48 kilosamples per second. The IC has one A/D converter and one D/A converter. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS4299-JQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| Sampling Rate | 48KS/s |
| Series | SoundFusion™ |
| RoHS | Compliant |
