
24-bit stereo audio codec IC featuring 2 analog-to-digital and 2 digital-to-analog converters. Supports serial input and I2C, SPI interfaces with a sampling rate of 96 kS/s. Operates with a supply voltage range of 1.8V to 3.3V, consuming 10mA. Packaged in a 5x5mm QFN (32-pin) surface mount with tin, matte contact plating. Operating temperature range is -10°C to 70°C.
Sign in to ask questions about the Cirrus Logic CS42L51-CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42L51-CNZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Type | SERIAL |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L51-CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
