
The CS42L51-CNZR is a specialized IC from Cirrus Logic, designed for surface mount applications. It features two A/D converters and two D/A converters, supporting I2C, SPI, and serial interfaces. This device operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. It is packaged in a lead-free QFN-32 package, available in quantities of 6000 units per reel.
Cirrus Logic CS42L51-CNZR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L51-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
