
The CS42L51-DNZ is a specialized IC with two A/D and two D/A converters, operating on a 2.5V supply voltage with a maximum current of 10mA. It is packaged in a QFN-32 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It supports serial, I2C, and SPI interfaces.
Cirrus Logic CS42L51-DNZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L51-DNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
