
Consumer Circuit, 5 X 5 MM, LEAD FREE, MO-220, QFN-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS42L51-DNZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L51-DNZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
