The CS42L56-CNZ is a specialized IC from Cirrus Logic, designed for consumer applications. It features a 24-bit resolution and supports I2C, SPI, and serial interfaces. Operating within a temperature range of -40°C to 85°C, this IC is suitable for surface mount applications in QFN packages. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 490 |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |