Consumer Circuit, 5 X 5 MM, LEAD FREE, MO-220, LQFN-40
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | I2C, SPI, Serial |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 6000 |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |