The CS42L73-CRZR is a 24-bit I2C/SPI audio codec with one analog-to-digital converter and two digital-to-analog converters. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and is available in a VFBGA package with 4000 units per reel. It is designed for surface mount applications and has a sampling rate of 48KS/s.
Sign in to ask questions about the Cirrus Logic CS42L73-CRZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS42L73-CRZR technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L73-CRZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.