
The CS43122-KSZ is a 24-bit dual analog-to-digital converter (ADC) from Cirrus Logic. It operates at a conversion rate of 192 kilosamples per second and supports SPI and 2-wire interfaces. The device is packaged in a 28-pin SOIC package and is designed for surface mount applications. It is RoHS compliant and operates within a temperature range of -10°C to 70°C. The CS43122-KSZ is suitable for a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Cirrus Logic CS43122-KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS43122-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | SPI, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 27 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43122-KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
