DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC T/R
Sign in to ask questions about the Cirrus Logic CS43122-KSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS43122-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | SPI, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43122-KSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.