The CS43130-CNZR is a commercial-grade quad operational amplifier from Cirrus Logic. It operates within a temperature range of -10°C to 70°C. The device has 40 terminals and is packaged in a 5mm x 5mm HVQCCN package. It can handle a supply voltage between 1.66V and 1.94V. The op-amp is designed for commercial applications and is suitable for use in a variety of electronic systems.
Cirrus Logic CS43130-CNZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.94 |
| Supply Voltage-Min (Vsup) | 1.66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS43130-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.