The CS4333-KSR is a dual 18-bit digital-to-analog converter from Cirrus Logic. It is packaged in a SOIC and operates over a temperature range of -10°C to 70°C. The converter accepts a supply voltage between 2.7V and 5.5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | No |
| Series | CS4333 |
| RoHS | Not Compliant |