
24-bit stereo digital-to-analog converter (DAC) with a 96 kS/s sampling rate. Features serial input loading via SPI interface and bipolar voltage output. Operates from a single 5V supply with a 4.75V to 5.5V range. Packaged in a lead-free, 8-pin SOIC (SOIC-8) surface-mount package with matte tin contact plating.
Cirrus Logic CS4334-KSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Differential Output | No |
| Height | 1.5mm |
| Input Type | SERIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 104mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Supply Current | 15mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4334-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
