
The CS4334-KSZR is a dual 24-bit digital-to-analog converter with a conversion rate of 96KS/s. It operates from a 5V supply voltage and has a maximum power dissipation of 104mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a bipolar output polarity and an analog voltage output type. The operating temperature range is from -10°C to 70°C.
Cirrus Logic CS4334-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Differential Output | No |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 104mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4334-KSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
